BOPLA 42464201 PS MP-M 642 steel mounting panel 348x558x2mm 1pc

MPN
42464201
Brand
BOPLA
EAN-13
4058545305537
Order Code
01-7786
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA 42464201 Mounting Panel is a steel plate accessory designed for enclosure use. Measuring 348 x 558 x 2 mm, it offers robust support for mounting components. Typical applications include industrial enclosures and electronic housing solutions.
Type Mounting panel
Board thickness (max.) 2mm
Depth 2mm
Dim (W x H x D) 348 x 558 x 2 mm
Height 558mm
Material Steel plate
Misc Attribute PS MP-M 642
Width 348mm

Reviews

Be the first to submit a review

Trustpilot