BOPLA 42454201 PS MP-M 542 Mounting panel Steel 348x460x2mm 1pc

MPN
42454201
Brand
BOPLA
EAN-13
4058545305520
Order Code
01-7785
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA PS MP-M 542 Mounting Panel is made from a steel plate with dimensions of 348 x 460 x 2 mm. It is an enclosure accessory designed for mounting within control panels or electronic enclosures. Typically used in industrial settings, it provides a durable and stable surface for securing components.
Type Mounting panel
Board thickness (max.) 2mm
Depth 2mm
Dim (W x H x D) 348 x 460 x 2 mm
Height 460mm
Material Steel plate
Misc Attribute PS MP-M 542
Width 348mm

Reviews

Be the first to submit a review

Trustpilot