BOPLA 42443201 PS MP-M 432 Mounting panel 248x360x2 mm steel

MPN
42443201
Brand
BOPLA
EAN-13
4058545305506
Order Code
01-7783
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.74
10+ £20.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA mounting panel, model PS MP-M 432, features a steel plate with dimensions of 248 x 360 x 2 mm. This product is an accessory for enclosures, designed to provide support and stability for mounting components. It is commonly used in electrical and electronic applications where secure and sturdy mounting surfaces are required.
Type Mounting panel
Board thickness (max.) 2mm
Depth 2mm
Dim (W x H x D) 248 x 360 x 2 mm
Height 360mm
Material Steel plate
Misc Attribute PS MP-M 432
Width 248mm

Reviews

Be the first to submit a review

Trustpilot