BOPLA 42244200 Polysafe Switchboard Cabinet 400x400x200mm Grey-white

MPN
42244200
Brand
BOPLA
EAN-13
4058545305414
Order Code
01-7780
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £170.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA Polysafe PS 442 T is a switchboard cabinet with dimensions of 400 x 400 x 200 mm, crafted from polyester and finished in grey-white (RAL 7035). It is designed for robust protection and is typically used in industrial and electrical applications. This BOPLA 42244200 switchboard cabinet comes as a single unit, optimised for durability and versatility in harsh environments.
Type Switchboard cabinet
Material Polyester
Enclosure Length 200mm
Enclosure Width 400mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 200mm
Dimensions (W x H x D) 400 x 400 x 200 mm
Inside height 191.4mm
Inside Width 351.4mm
Internal depth 365.7mm
IP Rating IP66, IK10
Misc Attribute Polysafe PS 442 T

Reviews

Be the first to submit a review

Trustpilot