BOPLA 42144200 Polysafe PS 442 switchboard cabinet 400x400x200mm grey-white

MPN
42144200
Brand
BOPLA
EAN-13
4058545305322
Order Code
01-7773
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £107.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA Polysafe PS 442 switchboard cabinet is a durable enclosure made of polyester in a grey-white RAL 7035 finish, measuring 400 x 400 x 200 mm. This BOPLA 42144200 cabinet is ideal for housing electrical components, offering robust protection in industrial and outdoor settings. Typically used in electrical installations, it provides secure and reliable shelter for switchgear and control devices.
Type Switchboard cabinet
Material Polyester
Enclosure Length 200mm
Enclosure Width 400mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 200mm
Dimensions (W x H x D) 400 x 400 x 200 mm
Inside height 191.4mm
Inside Width 351.4mm
Internal depth 365.7mm
IP Rating IP66, IK10
Misc Attribute Polysafe PS 442

Reviews

Be the first to submit a review

Trustpilot