BOPLA 42143200 Polysafe Switchboard Cabinet 400x300x200 Grey-white

MPN
42143200
Brand
BOPLA
EAN-13
4058545305315
Order Code
01-7772
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £92.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA Polysafe PS 432 is a switchboard cabinet constructed from durable polyester, measuring 400 x 300 x 200 mm. It features a grey-white colour (RAL 7035) and is ideal for protecting electrical installations in industrial environments. This cabinet is designed to offer robust protection against external elements, making it suitable for both indoor and outdoor applications.
Type Switchboard cabinet
Material Polyester
Enclosure Length 200mm
Enclosure Width 400mm
Enclosure Height 300mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 200mm
Dimensions (W x H x D) 400 x 300 x 200 mm
Inside height 191.4mm
Inside Width 251.4mm
Internal depth 365.7mm
IP Rating IP66, IK10
Misc Attribute Polysafe PS 432

Reviews

Be the first to submit a review

Trustpilot