BOPLA 42132100 Polysafe Switchboard Cabinet 300x250x140 Grey-white

MPN
42132100
Brand
BOPLA
EAN-13
4058545305308
Order Code
01-7771
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £93.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The BOPLA Polysafe PS 321 switchboard cabinet is made of durable polyester in grey-white (RAL 7035) and measures 300 x 250 x 140 mm. This robust enclosure is ideal for housing and protecting electrical components in industrial settings. It is suitable for applications requiring reliable shielding from dust and moisture.
Type Switchboard cabinet
Material Polyester
Enclosure Length 140mm
Enclosure Width 300mm
Enclosure Height 250mm
Ingress Protection Rating IP66
Colour Grey-white (RAL 7035)
Depth 140mm
Dimensions (W x H x D) 300 x 250 x 140 mm
Inside height 131.4mm
Inside Width 201.4mm
Internal depth 267.8mm
IP Rating IP65, IK10
Misc Attribute Polysafe PS 321

Reviews

Be the first to submit a review

Trustpilot