BOPLA 41400109 REGLOCARD RCP 4000 Wall-Mount Enclosure Light Grey 363x318x150

MPN
41400109
Brand
BOPLA
EAN-13
4016138732702
Order Code
11-5109
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £103.26 £94.45
10+ £98.49 £89.27
100+ £98.01 £88.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Bopla REGLOCARD RCP 4000 is a wall-mount enclosure made of acrylonitrile butadiene styrene and polycarbonate, and comes in a light grey colour. It measures 363.4 x 318.6 x 150 mm and is designed for durable housing of electronic components. This enclosure is typically used in industrial settings where secure and easily accessible component housing is required.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 363.4 x 318.6 x 150 mm
Enclosure Height 318.6mm
Enclosure Width 363.4mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot