BOPLA 41350609 REGLOCARD Wall-Mount Enclosure ABS 296x281x137.5mm Grey

MPN
41350609
Brand
BOPLA
EAN-13
4016138732665
Order Code
11-5108
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £74.76
10+ £71.31
100+ £70.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bopla manufactures the REGLOCARD RCP 350 F wall-mount enclosure, which measures 296 x 281 x 137.5 mm and is made from acrylonitrile butadiene styrene in a light grey finish. This enclosure is designed for secure wall mounting, offering durability and protection. Ideal for housing electronic components, it is suited to various industrial and commercial applications.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP54
Colour Light grey
Dimensions (W x H x D) 296 x 281 x 137.5 mm
Enclosure Height 281mm
Enclosure Width 296mm
IP Rating IP54
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot