BOPLA 41350109 REGLOCARD RCP 3500 Wall Enclosure Clear Lid 296x281x158mm

MPN
41350109
Brand
BOPLA
EAN-13
4016138732696
Order Code
11-5107
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £87.11
10+ £83.09
100+ £82.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bopla REGLOCARD RCP 3500 is a wall-mount enclosure measuring 296 x 281 x 158 millimetres. Made from acrylonitrile butadiene styrene and polycarbonate, it is light grey and designed for secure installation in electrical and electronic environments. Typical applications include housing sensitive equipment in industrial or commercial settings.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 296 x 281 x 158 mm
Enclosure Height 281mm
Enclosure Width 296mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot