BOPLA 41310609 REGLOCARD RCP 310 F Wall-Mount Enclosure Light Grey ABS

MPN
41310609
Brand
BOPLA
EAN-13
4016138732658
Order Code
11-5106
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £75.56 £74.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bopla REGLOCARD RCP 310 F wall-mount enclosure is made from acrylonitrile butadiene styrene and features a light grey finish, measuring 296 x 261 x 112 mm. It is designed for secure housing of electronic components in industrial or commercial settings. This single-piece enclosure is ideal for protecting sensitive equipment from environmental factors.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP54
Colour Light grey
Dimensions (W x H x D) 296 x 261 x 112 mm
Enclosure Height 261mm
Enclosure Width 296mm
IP Rating IP54
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot