BOPLA 41250609 REGLOCARD Wall-mount Enclosure 257x217x112 ABS Grey

MPN
41250609
Brand
BOPLA
EAN-13
4016138519815
Order Code
11-5104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £61.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bopla offers the reglocard RCP 250 F, a robust wall-mount enclosure, measuring 257 x 217 x 112 mm and crafted from acrylonitrile butadiene styrene in light grey. This enclosure, with manufacturer's part number 41250609.MT1, provides durable housing for electronic components. It is ideal for applications requiring secure, protected mounting solutions in industrial or commercial environments.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 257 x 217 x 112 mm
Enclosure Height 217mm
Enclosure Width 257mm
IP Rating IP65
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot