BOPLA 41170109 REGLOCARD Wall-Mount Enclosure 166x161x121mm ABS/piece

MPN
41170109
Brand
BOPLA
EAN-13
4016138519822
Order Code
11-5100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.96
10+ £39.19
50+ £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bopla's REGLOCARD RCP 1700 is a light grey wall-mount enclosure made from acrylonitrile butadiene styrene and polycarbonate. It measures 166 x 161 x 121 mm, providing a protective housing for electronic components and systems. Typically used in industrial and electrical applications, this enclosure ensures secure mounting and durability.
Type Wall-mount enclosure
Material ABS
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 166 x 161 x 121 mm
Enclosure Height 161mm
Enclosure Width 166mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot