BOPLA 41160609 Bopla REGLOCARD RCP Wall-Mount Enclosure 166x161x72.5mm

MPN
41160609
Brand
BOPLA
EAN-13
4016138519983
Order Code
11-5099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £47.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bopla REGLOCARD RCP 160 F wall-mount enclosure is made from acrylonitrile butadiene styrene and measures 166 x 161 x 72.5 mm. It is designed in light grey, offering a durable and aesthetic plastic casing ideal for housing electronic components. Typical applications include use in electronics projects, protecting devices in industrial settings, or organising wiring within a controlled environment.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 166 x 161 x 72.5 mm
Enclosure Height 161mm
Enclosure Width 166mm
IP Rating IP65
Material (details) Polystyrene

Reviews

Be the first to submit a review

Trustpilot