BOPLA 41160109 REGLOCARD Wall Enclosure 166x161x93mm Light Grey piece

MPN
41160109
Brand
BOPLA
EAN-13
4016138125337
Order Code
11-5098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The Bopla wall-mount enclosure, model REGLOCARD RCP 1600, is made of acrylonitrile butadiene styrene and polycarbonate, and is available in a light grey colour. Measuring 166 x 161 x 93 mm, it is suitable for housing electronic components securely. It is typically used in applications requiring robust protection for sensitive equipment in industrial or commercial settings.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Light grey
Dimensions (W x H x D) 166 x 161 x 93 mm
Enclosure Height 161mm
Enclosure Width 166mm
IP Rating IP65
Material (details) Polystyrene
Seal Fastener

Reviews

Be the first to submit a review

Trustpilot