BOPLA 38102400 Polymas universal enclosure silver-grey RAL 7001

MPN
38102400
Brand
BOPLA
EAN-13
4016138442533
Order Code
01-7767
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BOPLA universal enclosure is crafted from durable polyamide and finished in a silver-grey colour. It features dimensions of 98x64x34mm and includes four extruded cable connections for PG11 cables. This enclosure is ideal for housing electronic components, offering protection in various industrial applications.
Type Universal enclosure
Material Polyamide
Enclosure Length 98mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 98 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 4 x extruded cable connection PG11
Misc Attribute 2 POLYMAS PK 102-411
Misc Attribute 3 PK 102-411

Reviews

Be the first to submit a review

Trustpilot