BOPLA 38102200 Polymas enclosure polyamide silver-grey IP65

MPN
38102200
Brand
BOPLA
EAN-13
4016138442526
Order Code
01-7766
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

BOPLA manufactures the Polymas PK 102-211 universal enclosure, crafted from polyamide in a silver-grey (RAL 7001) finish. This enclosure measures 98x64x34 mm and includes extruded cable connections, making it suitable for housing electronic components. Its robust construction and universal design lend it well to various industrial and commercial applications.
Type Universal enclosure
Material Polyamide
Enclosure Length 98mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 98 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 2 x extruded cable connection PG11
Misc Attribute 2 POLYMAS PK 102-211
Misc Attribute 3 PK 102-211

Reviews

Be the first to submit a review

Trustpilot