BOPLA 38101200.MT2 Polymas universal enclosure silver-grey IP65

MPN
38101200.MT2
Brand
BOPLA
EAN-13
4016138442502
Order Code
01-7764
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The BOPLA POLYMAS PK 101-211 38101200.MT2 is a universal enclosure made of polyamide, finished in silver-grey (RAL 7001). Measuring 58x64x34 mm, it features extruded cable connections suitable for PG11 cables. Ideal for protecting electronic components, it is commonly used in various industrial and electrical applications.
Type Universal enclosure
Material Polyamide
Enclosure Length 58mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 58 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 2 x extruded cable connection PG11
Misc Attribute 2 POLYMAS PK 101-211
Misc Attribute 3 PK 101-211

Reviews

Be the first to submit a review

Trustpilot