BOPLA 35370000 BOP 700 S-5005 protective cover TPE blue 171x96x44.3 mm

Image Representative of Range

BOPLA 35370000 BOP 700 S-5005 protective cover TPE blue 171x96x44.3 mm

MPN
35370000
Brand
BOPLA
EAN-13
4058545032143
Order Code
01-7433
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA BOP 700 S-5005 protective cover is a durable enclosure accessory made from low-odour thermoplastic elastomer, measuring 171 x 96 x 44.3 mm. Its blue colour enhances visibility, making it suitable for various environments. This cover is typically used to shield delicate electronic components and enhance their lifespan.
Type Protective cover
Dim (L x W x H) 171 x 96 x 44.3 mm
Factory colour Blue
For Use With Series BOP 700
Height 44.3mm
Length 171mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 700 S-5005
Width 96mm

Reviews

Be the first to submit a review

Trustpilot