BOPLA 35290006 BoPad Seal Low-Odour TPE White 201x106x14.2mm 1pc IP65

MPN
35290006
Brand
BOPLA
EAN-13
4058545031276
Order Code
01-7406
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA decorative seal, model 35290006, is a low-odour TPE enclosure accessory designed for protection with an IP65 rating. Measuring 201 x 106 x 14.2 mm, it is ideal for enhancing the sealing and decorative aspects of enclosures. Typically used in protective housings, it ensures reliable sealing in various industrial applications.
Type Decorative seal
Dim (L x W x H) 201 x 106 x 14.2 mm
Factory colour White
Height 14.2mm
Length 201mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 900 DI Bopad IP65 Dichtung - 9016
Width 106mm

Reviews

Be the first to submit a review

Trustpilot