BOPLA 35290005 BoPad Seal IP65 TPE Black 201x106x14.2mm 1pc

MPN
35290005
Brand
BOPLA
EAN-13
4058545031269
Order Code
01-7405
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

BOPLA manufactures the BOP 900 DI Bopad IP65 Dichtung - 9005, a low-odour thermoplastic elastomer decorative seal in black, measuring 201 x 106 x 14.2 mm. This part, identified by model number 35290005, is designed for use in enclosure accessories to provide a decorative and protective seal. Its IP65 rating ensures it is suitable for applications requiring dust and watertight protection.
Type Decorative seal
Dim (L x W x H) 201 x 106 x 14.2 mm
Factory colour Black
Height 14.2mm
Length 201mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 900 DI Bopad IP65 Dichtung - 9005
Width 106mm

Reviews

Be the first to submit a review

Trustpilot