BOPLA 35210105 BoPad seal IP65 TPE black 286x199x11.4 mm 1pc

MPN
35210105
Brand
BOPLA
EAN-13
4058545031351
Order Code
01-7387
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA manufactures the BOP 10.1 DI Bopad IP65 decorative seal, designed for enclosure accessories. This black seal, made of a low-odour thermoplastic elastomer, measures 286 x 199 x 11.4 mm. It is typically used to enhance the protection and aesthetics of electronic enclosures.
Type Decorative seal
Dim (L x W x H) 286 x 199 x 11.4 mm
Factory colour Black
Height 11.4mm
Length 286mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 10.1 DI Bopad IP65 Dichtung - 9005
Width 199mm

Reviews

Be the first to submit a review

Trustpilot