BOPLA 35207006 BoPad IP65 Decorative Seal White 216x151x11.4mm 1pc

MPN
35207006
Brand
BOPLA
EAN-13
4058545031313
Order Code
01-7385
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by BOPLA, the BOP 7.0 DI Bopad IP65 Dichtung - 9016 is a decorative seal crafted from low-odour thermoplastic elastomer, measuring 216 x 151 x 11.4 mm. This white, durable seal is designed to provide dust and water protection to electronic enclosures, enhancing both functionality and aesthetics. Ideal for use in industrial and electronic applications where reliable sealing and protection are required.
Type Decorative seal
Dim (L x W x H) 216 x 151 x 11.4 mm
Factory colour White
Height 11.4mm
Length 216mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 7.0 DI Bopad IP65 Dichtung - 9016
Width 151mm

Reviews

Be the first to submit a review

Trustpilot