BOPLA 35190035.HMT1 Desk Casing 200x105x53.6mm ABS Black RAL9005

MPN
35190035.HMT1
Brand
BOPLA
EAN-13
4058545053049
Order Code
01-7381
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Produced by BOPLA, the BOP 900 PH-9005 desk casing is a durable enclosure made from acrylonitrile butadiene styrene, offering a robust build in black (RAL 9005). The casing measures 200 x 105 x 53.6 millimetres, making it suitable for housing electronic components securely. Typically used in office or industrial environments, it provides protection and organisation for electronic devices.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 53.6mm
Enclosure Width 105mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 200 x 105 x 53.6 mm
Inside height 20.6mm
Inside Width 91.5mm
Internal depth 188.8mm
IP Rating IP65
Misc Attribute BOP 900 PH-9005

Reviews

Be the first to submit a review

Trustpilot