BOPLA 35190016.HMT1 BOP 900-9016 Hand-Held Casing ABS 200x105x34 White

MPN
35190016.HMT1
Brand
BOPLA
EAN-13
4058545053070
Order Code
01-7378
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.03
10+ £15.26
50+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA hand-held casing, model BOP 900-9016, is manufactured from acrylonitrile butadiene styrene and features a sleek white finish in RAL9016. Measuring 200 x 105 x 34 mm, this durable casing is ideal for housing portable electronic devices. It is typically used in applications requiring robust protection for handheld gadgets.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 200mm
Enclosure Width 105mm
Enclosure Height 34mm
Colour White
Protection Rating IP65
Inside height 25.5mm
Inside Width 89.1mm
Internal depth 181.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot