BOPLA 35190015.HMT1 BOP 900-9005 Hand-Held Casing ABS Black 1pc

MPN
35190015.HMT1
Brand
BOPLA
EAN-13
4058545053087
Order Code
01-7377
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock100 due on 03/12/2026

BOPLA manufactures the BOP 900-9005 hand-held casing, which measures 200 x 105 x 34 mm and is constructed from durable acrylonitrile butadiene styrene in black. Designed for ease of use, this casing is ideal for housing electronic devices and portable instruments. Its robust material and compact size make it suitable for both industrial and personal electronics applications.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 200mm
Enclosure Width 105mm
Enclosure Height 34mm
Colour Black
Protection Rating IP65
Inside height 25.5mm
Inside Width 89.1mm
Internal depth 181.9mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot