BOPLA 35170026.HMT1 BOP 700 BE4MN-9016 Hand-Held Casing white ABS

MPN
35170026.HMT1
Brand
BOPLA
EAN-13
4058545053117
Order Code
01-7374
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.48
10+ £18.24
50+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BOP 700 BE4MN-9016 hand-held casing from Acrylonitrile Butadiene Styrene, featuring a white RAL9016 finish. This compact casing, measuring 165 x 90 x 34 mm, is designed for durability and ease of handling. It is ideal for housing electronic components and portable devices.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 165mm
Enclosure Width 90mm
Enclosure Height 34mm
Colour White
Protection Rating IP65
Inside height 25.5mm
Inside Width 74.1mm
Internal depth 147.3mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot