BOPLA 35170015.HMT1 Hand-Held Casing ABS Black 165x90x34mm

MPN
35170015.HMT1
Brand
BOPLA
EAN-13
4058545053148
Order Code
01-7371
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The BOPLA BOP 700-9005 is a hand-held casing made from black acrylonitrile butadiene styrene. Measuring 165 x 90 x 34 mm, it is designed for portable electronics or control devices. This robust casing is ideal for protecting sensitive equipment in various industrial and commercial applications.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 165mm
Enclosure Width 90mm
Enclosure Height 34mm
Colour Black
Protection Rating IP65
Inside height 25.5mm
Inside Width 74.1mm
Internal depth 147.3mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot