BOPLA 35152015.HMT1 BoPad_SET Hand-Held Casing ABS black 130x75x17.5mm

MPN
35152015.HMT1
Brand
BOPLA
EAN-13
4058545324422
Order Code
01-7369
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BOPAD_SET hand-held casing, made of acrylonitrile butadiene styrene in black (RAL 9005). This durable casing measures 130 x 75 x 17.5 mm, providing a robust housing solution perfect for portable electronic devices. Typically used for custom electronics or small handheld gadgets, it ensures protection and ease of use.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 130mm
Enclosure Width 75mm
Enclosure Height 17.5mm
Colour Black
Protection Rating IP65
Inside height 10mm
Inside Width 62.6mm
Internal depth 115.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot