BOPLA 35150025.HMT1 Hand-Held Casing 130x75x26mm ABS Black

MPN
35150025.HMT1
Brand
BOPLA
EAN-13
4058545053162
Order Code
01-7368
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA manufactures the BOP 500 BE4MC-9005, a hand-held casing made from black Acrylonitrile Butadiene Styrene, measuring 130 x 75 x 26 mm. This durable casing offers a sleek design suitable for housing electronic components. It is commonly used in portable electronic devices, offering protection and easy handling.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 130mm
Enclosure Width 75mm
Enclosure Height 26mm
Colour Black
Protection Rating IP65
Inside height 18.5mm
Inside Width 62.6mm
Internal depth 115.8mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot