BOPLA 35150015.HMT1 BOP 500-9005 Hand-Held Casing ABS Black 130x75x26mm

MPN
35150015.HMT1
Brand
BOPLA
EAN-13
4058545053186
Order Code
01-7366
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.18
10+ £11.61
50+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The BOPLA BOP 500-9005 is a high-quality hand-held casing made of acrylonitrile butadiene styrene, available in black (RAL 9005). Its dimensions of 130 x 75 x 26 mm make it ideal for compact electronic devices that require robust protection. The lightweight and durable design suits various applications such as remote controls, testing equipment, and portable measurement devices.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 130mm
Enclosure Width 75mm
Enclosure Height 26mm
Colour Black
Protection Rating IP65
Inside height 18.5mm
Inside Width 62.6mm
Internal depth 115.8mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot