BOPLA 35111005 Holder 115.1x88mm Black PA-GF VESA WB-9005 1pc

Image Representative of Range

BOPLA 35111005 Holder 115.1x88mm Black PA-GF VESA WB-9005 1pc

MPN
35111005
Brand
BOPLA
EAN-13
4058545053209
Order Code
01-7358
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The BOPLA VESA WB-9005 holder is a black, polyamide glass fibre (PA-GF) accessory designed for secure and stable mounting. Measuring 115.1 mm wide and 88 mm high, it is ideal for supporting various enclosure systems. Typical applications include electronics housing and equipment mounting in industrial settings.
Type Holder
Dim (W x H) 115.1 mm x 88 mm
Factory colour Black
For Use With Series BOP 7.0 / 10.1
Height 88mm
Material PA-GF
Misc Attribute VESA WB-9005
Width 115.1mm

Reviews

Be the first to submit a review

Trustpilot