BOPLA 35110146.HMT1 Desk Casing 285x198x61.2mm White ABS

MPN
35110146.HMT1
Brand
BOPLA
EAN-13
4058545053216
Order Code
01-6890
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.67
10+ £38.47
50+ £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the BOP 10.1 PQ-9016 desk casing, which measures 285 x 198 x 61.2 mm and is made from acrylonitrile butadiene styrene in a white RAL9016 colour. This robust enclosure is ideal for housing electronic components or devices, providing protection and a neat appearance for desktop applications. It is a versatile single-piece solution suitable for office or industrial environments.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 285mm
Enclosure Height 61.2mm
Enclosure Width 198mm
Colour White (RAL9016)
Dimensions (L x W x H) 285 x 198 x 61.2 mm
Inside height 28.7mm
Inside Width 182.8mm
Internal depth 266mm
IP Rating IP65
Misc Attribute BOP 10.1 PQ-9016

Reviews

Be the first to submit a review

Trustpilot