BOPLA 35110116.HMT1 BOP 10.1 handheld Casing 285x198x46mm ABS white

MPN
35110116.HMT1
Brand
BOPLA
EAN-13
4058545053230
Order Code
01-6888
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.40
10+ £30.06
50+ £29.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA BOP 10.1-9016 is a hand-held casing made of Acrylonitrile Butadiene Styrene, finished in white (RAL9016). Measuring 285 x 198 x 46 mm, this durable enclosure is ideal for housing electronic components securely. Typical applications include portable instruments and handheld devices that require protection and ease of transport.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 285mm
Enclosure Width 198mm
Enclosure Height 46mm
Colour White
Protection Rating IP65
Inside height 36.4mm
Inside Width 180.9mm
Internal depth 262.9mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot