BOPLA 35110115.HMT1 BOP Hand-Held Casing 285x198x46mm ABS black

MPN
35110115.HMT1
Brand
BOPLA
EAN-13
4058545053247
Order Code
01-6887
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 11/11/2026

Manufactured by BOPLA, the BOP 10.1-9005 is a black handheld casing made from durable acrylonitrile butadiene styrene. Measuring 285 x 198 x 46 mm, it is designed to protect and house electronic devices. This robust casing is suitable for portable electronic applications where impact resistance and a sleek appearance are essential.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 285mm
Enclosure Width 198mm
Enclosure Height 46mm
Colour Black
Protection Rating IP65
Inside height 36.4mm
Inside Width 180.9mm
Internal depth 262.9mm
IP Rating IP65
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot