BOPLA 34502000 BOS 502 handheld Casing 120x60x25 ABS black fine finish

MPN
34502000
Brand
BOPLA
EAN-13
4016138522471
Order Code
01-6879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.23
10+ £5.15
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The BOPLA BOS 502 is a black, hand-held casing made from acrylonitrile butadiene styrene (ABS) with dimensions of 120 x 60 x 25 mm. It is ideal for housing electronic components and devices, protecting them during use and transport. This casing is typically used in the manufacturing of custom handheld electronic devices and tools.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 120mm
Enclosure Width 60mm
Enclosure Height 25mm
Colour Black
Protection Rating IP40
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot