BOPLA 32156002 Elegant electronics Casing polystyrene grey-white

MPN
32156002
Brand
BOPLA
EAN-13
4016138732528
Order Code
01-6798
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.63
10+ £15.94
50+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BOPLA's ELEGANT EG 1560 is a high-quality electronics casing made from polystyrene (EPS) and comes in a grey-white colour matching RAL 7035. The durable housing is ideal for displaying and protecting electronic components in both industrial and commercial settings. This empty plastic enclosure offers a sleek and functional design, perfect for custom electronic applications.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 150mm
Enclosure Width 82mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 150 x 82 x 60 mm
IP Rating IP40
Material Impact-resistant polystyrene
Misc Attribute 1 ELEGANT EG 1560
Misc Attribute 2 No air vents
Misc Attribute 3 EG 1560
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot