BOPLA 26135000 UNIMAS Electronics Casing polystyrene grey-white

MPN
26135000
Brand
BOPLA
EAN-13
4016138540826
Order Code
01-6782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BOPLA manufactures the UNIMAS U 135 electronics casing made from polystyrene (EPS) in a grey-white colour (RAL 7035). Measuring 135x132x60 mm, it is designed for universal applications in housing electronic components. This durable casing is ideal for protecting delicate electronics in various industrial and commercial settings.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 135mm
Enclosure Width 132mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 135 x 132 x 60 mm
IP Rating IP40
Material Polystyrene
Misc Attribute UNIMAS U 135

Reviews

Be the first to submit a review

Trustpilot