BOPLA 26110000 UNIMAS U 110 electronics Casing EPS grey-white 1pc

MPN
26110000
Brand
BOPLA
EAN-13
4016138540819
Order Code
01-6781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

BOPLA's UNIMAS U 110 is a durable electronics casing made from polystyrene (EPS) in a grey-white colour (RAL 7035). This casing measures 110x107x60mm, providing reliable protection for electronic components. It is ideal for housing and safeguarding various electronic devices.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 110mm
Enclosure Width 107mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035)
Dim (L x W x H) 110 x 107 x 60 mm
IP Rating IP40
Material Polystyrene
Misc Attribute UNIMAS U 110

Reviews

Be the first to submit a review

Trustpilot