BOPLA 16374002 BoLink Seal 70.6x42.6x4.6mm TPE Signal Blue IP65

MPN
16374002
Brand
BOPLA
EAN-13
4058545235391
Order Code
01-6772
Country of Origin
Romania
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.87 £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA seal, part number BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65, is made from TPE and comes in a signal blue colour. It measures 70.6 x 42.6 x 4.6 mm and is designed to provide a reliable seal for enclosure accessories. This seal is typically used in electronic enclosures to ensure protection against dust and water ingress.
Type Seal
Dim (L x W x H) 70.6 x 42.6 x 4.6 mm
Factory colour Signal blue
Height 4.6mm
Length 70.6mm
Material TPE
Misc Attribute BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65
Width 42.6mm

Reviews

Be the first to submit a review

Trustpilot