BOPLA 16374001 BoLink Seal IP65 TPE Signal Red 70.6x42.6x4.6mm

MPN
16374001
Brand
BOPLA
EAN-13
4058545235384
Order Code
01-6771
Country of Origin
Romania
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.87 £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by BOPLA, the BL 7040 DI-3001 BOLINK Dichtungsset IP65 Seal is designed for enclosure accessories. This TPE seal is signal red and measures 70.6 x 42.6 x 4.6 mm, providing excellent protection against dust and water. It is typically used to enhance the durability and sealing capabilities of electronic housings or enclosures.
Type Seal
Dim (L x W x H) 70.6 x 42.6 x 4.6 mm
Factory colour Signal red
Height 4.6mm
Length 70.6mm
Material TPE
Misc Attribute BL 7040 DI-3001 BOLINK DICHTUNGSSET IP65
Width 42.6mm

Reviews

Be the first to submit a review

Trustpilot