BOPLA 16174563.HMT1 BoLink flanged box polycarbonate V0 white

MPN
16174563.HMT1
Brand
BOPLA
EAN-13
4058545262496
Order Code
01-6769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA flanged box is made of polycarbonate and is designed for durability and safety with a V0 flame rating. It is white in colour and can be used for housing electrical components to protect them from environmental factors. This product is ideal for industrial and commercial applications, providing reliable protection with its robust build.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 71.1mm
Enclosure Height 27.7mm
Enclosure Width 43.2mm
Colour White
Dimensions (L x W x H) 71.1 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Misc Attribute BL 704025 WL2 DO-9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot