BOPLA 16174535.HMT1 Flanged box polycarbonate black 1pc for IoT sensors

MPN
16174535.HMT1
Brand
BOPLA
EAN-13
4058545260218
Order Code
01-6768
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BOPLA manufactures the BL 704025 WL2 - 9005 BOLINK_SET, a robust flanged box made of polycarbonate that meets V0 flame retardancy standards. This black enclosure, matching RAL 9005, is ideal for housing electronic components securely. It is typically used in industrial or electronic applications where durability and safety are crucial.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 71.2mm
Enclosure Height 27.7mm
Enclosure Width 43.2mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 71.2 x 43.2 x 27.7 mm
Inside height 20.8mm
IP Rating IP65
Misc Attribute BL 704025 WL2 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot