BOPLA 16174465.HMT1 BoLink flanged box polycarbonate black 1pc

MPN
16174465.HMT1
Brand
BOPLA
EAN-13
4058545262489
Order Code
01-6764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The BOPLA 16174465.HMT1 Flanged Box is a durable polycarbonate enclosure in black RAL 9005, offering V0 flammability rating. It is ideal for protecting sensitive electronics in industrial or commercial environments. Its robust design and flanged structure provide easy installation and reliable protection in a wide range of applications.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.8mm
Enclosure Height 23.7mm
Enclosure Width 42.9mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 70.8 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Misc Attribute BL 704020 WL2 DO-9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot