BOPLA 16174463.HMT1 BoLink Flanged box Polycarbonate V0 White 1pc

MPN
16174463.HMT1
Brand
BOPLA
EAN-13
4058545262472
Order Code
01-6763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA flanged box is a polycarbonate enclosure designed for industrial and electronic applications, offering a durable V0 fire-resistant rating. It comes in a white finish and includes a robust construction suitable for protecting sensitive equipment. This product is ideal for use in environments requiring secure housing for electronic components.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.8mm
Enclosure Height 23.7mm
Enclosure Width 42.9mm
Colour White
Dimensions (L x W x H) 70.8 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Misc Attribute BL 704020 WL2 DO-9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot