BOPLA 16174405.HMT1 BoLink_Set Sensor Casing Polycarbonate Black

MPN
16174405.HMT1
Brand
BOPLA
EAN-13
4058545260157
Order Code
01-6760
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA sensor casing is made from polycarbonate and is flame retardant with a V0 rating, ensuring safety and durability. This black casing, in RAL 9005, is designed for housing sensors reliably in various electronic applications. Its robust construction makes it suitable for use in industrial or environmental sensor installations.
Type Sensor casing
Enclosure Height 23.7mm
Enclosure Length 70.9mm
Enclosure Width 42.9mm
For Use With Electronics
Protection Rating IP65
Colour Black (RAL 9005)
Dim (L x W x H) 70.9 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704020 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot