BOPLA 16174403.HMT1 BoLink_SET Sensor Casing Polycarbonate White

MPN
16174403.HMT1
Brand
BOPLA
EAN-13
4058545260027
Order Code
01-6759
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA sensor casing, model 16174403.HMT1, is made from polycarbonate with a V0 fire rating and comes in white. This durable casing is designed to provide protection for sensors in various electronic applications. It is ideal for environments where fire safety and robust protection are crucial.
Type Sensor casing
Enclosure Height 23.7mm
Enclosure Length 70.9mm
Enclosure Width 42.9mm
For Use With Electronics
Protection Rating IP65
Colour White
Dim (L x W x H) 70.9 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Material Polycarbonate V0
Misc Attribute BL 704020 - 9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot