BOPLA 16174363.HMT1 BL Flanged box Polycarbonate White IoT sensor housing

MPN
16174363.HMT1
Brand
BOPLA
EAN-13
4058545262458
Order Code
01-6757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by BOPLA, this flanged box is crafted from durable polycarbonate and complies with V0 flammability standards. Designed in a white finish, the enclosure is ideal for housing electronic components securely. Typical applications include use in protective casings for control systems and electrical connections.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.4mm
Enclosure Height 17.2mm
Enclosure Width 42.4mm
Colour White
Dimensions (L x W x H) 70.4 x 42.4 x 17.2 mm
Inside height 10.3mm
IP Rating IP65
Misc Attribute BL 704015 WL2 DO-9003 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot