BOPLA 07818126 Euromas X flanged box ABS grey-white IP66/IP68

Order Code:

01-6714

Brand: BOPLA MPN: 07818126 EAN-13: 4058545436378
Qty Unit Price (Ex VAT)
1+ £29.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's Euromas X model XT 181206 WL 7035, part number 07818126, is a robust flanged box made from acrylonitrile butadiene styrene. It features a grey-white finish (RAL 7035) and is designed for housing electronic components. This enclosure is ideal for industrial applications requiring durable and reliable protection.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 179.90mm
Enclosure Height 60.20mm
Enclosure Width 119.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 179.90 x 119.90 x 60.20 mm
Inside height 53.1mm
Inside Width 112.5mm
Internal depth 151.5mm
Misc Attribute Euromas X, XT 181206 WL 7035

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot