BOPLA 07812085 Euromas X flanged box ABS grey-white IP66/IP68 gasket

MPN
07812085
Brand
BOPLA
EAN-13
4058545436019
Order Code
01-6711
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA Euromas X, XT 120805 WL 7035 is a flanged box made from acrylonitrile butadiene styrene, finished in a grey-white (RAL 7035) colour. This durable and versatile enclosure is ideal for housing electronic components and protecting them from environmental factors. Typically used in industrial and electronic applications, it ensures reliable performance and protection.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 45.20mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 45.20 mm
Inside height 38mm
Inside Width 72.6mm
Internal depth 92.2mm
IP Rating IP66, IP68, IK07
Misc Attribute Euromas X, XT 120805 WL 7035

Reviews

Be the first to submit a review

Trustpilot